Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 774303Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 59974801 |
| Also Known As | 774-303 PNOZ/X2/24V |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $364.490 ($400.939) |
Price for:Each
Minimum: 1
Multiple: 1
$364.49 ($400.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 774303Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 59974801 |
| Also Known As | 774-303 PNOZ/X2/24V |
| Technical Datasheet |
Product Overview
The PNOZ X2 series from Pilz are Emergency stop relay and safety gate monitor. This safety relay meets the requirements of VDE 0113-1 Part 1, 11/98 and EN 60204-1, 12/97 standards.
- 22.5mm, S-95 housing, DIN rail mounting
- Positive guided relay outputs 2 safety contacts N/O
- Connections for E-STOP button or safety gate limit switch, reset button
- LEDs for channel 1, channel 2 and power
- Monitored by manual reset
- Supply voltage is 24VAC/VDC
- Switching capacity of 6A at 240VAC and 24VDC
- IP20, IP40, IP54 protection
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
