Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No750134
Order Code170448402
Also Known AsPNOZ s4 48-240VACDC 3 n/o 1 n/c
Your Part Number
Technical Datasheet
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $474.940 ($522.434) |
Price for:Each
Minimum: 1
Multiple: 1
$474.94 ($522.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No750134
Order Code170448402
Also Known AsPNOZ s4 48-240VACDC 3 n/o 1 n/c
Technical Datasheet
Coil Voltage240V
Contact Configuration3PST-NO
Product Range-
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNOZ s4 series from Pilz are safety relays for monitoring E-STOP pushbuttons, safety gates and light beam devices. The safety relay meets the requirements of EN 60947-5-1, EN 60204-1 and VDE 0113-1 as safety component in accordance with the Lift Directive 95/16/EC and EN 81-1.
- Positive guided relay outputs of 3 safety contacts (N/O), 1 auxiliary contact (N/C) instantaneous
- 1 semiconductor output
- Connector can be used to connect 1 PNOZsigma contact expander module
- Operating modes can be set via rotary switch
- LED indicators
- Plug-in connection terminals either spring loaded terminal or screw terminal
- Supply voltage is 24VDC or 48VAC/VDC to 240VAC/VDC
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Coil Voltage
240V
Product Range
-
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Copper Nickel
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21