Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 750105Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 227998601 |
| Also Known As | PNOZ s5 24VDC 2 n/o 2 n/o t |
| Your Part Number | |
| Technical Datasheet |
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $629.240 ($692.164) |
Price for:Each
Minimum: 1
Multiple: 1
$629.24 ($692.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 750105Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 227998601 |
| Also Known As | PNOZ s5 24VDC 2 n/o 2 n/o t |
| Technical Datasheet |
Product Overview
The PNOZ s5 series Safety Relay for monitoring E-stop pushbuttons, safety gates and light beam devices. The safety relay meets the requirements of EN 60947-5-1, EN 60204-1 and VDE 0113-1. A connector can be used to connect 1 PNOZsigma contact expander module. The correct opening and closing of the safety function relays is tested automatically in each ON-OFF cycle. It has connection options for E-stop pushbutton, safety gate limit switch, reset button, light barriers and PSEN.
- Positive-guided relay outputs
- 1 Semiconductor output
- Delay-on de-energisation selectable
- Operating modes and delay times can be selected via rotary switches
- Plug-in connection terminals
- The circuit is redundant with built-in self-monitoring
- The safety function remains effective in the case of a component failure
- The unit has an electronic fuse
Applications
Industrial, Safety, Lighting
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .278 |
