
| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 750103Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 227997801 |
| Also Known As | PNOZ s3 24VDC 2 n/o |
| Your Part Number | |
| Technical Datasheet |
20 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $332.830 ($366.113) |
Product Information
| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 750103Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 227997801 |
| Also Known As | PNOZ s3 24VDC 2 n/o |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPST-NO |
| Product Range | - |
| Relay Mounting | DIN Rail |
| Contact Current | 6A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | 240V |
| Contact Voltage DC Nom | 24V |
| Contact Material | Silver Copper Nickel |
| IP Rating | IP20, IP40, IP54 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 750103 is a Safety Relay for monitoring E-STOP pushbuttons, safety gates and light beam devices. A connector can be used to connect 1 PNOZsigma contact expander module. Operating modes can be set via rotary switch. LED indicator for Supply voltage, Input status channel 1, Input status channel 2, Switch status channel 1/2, Reset circuit and Error. Plug-in connection terminals (either spring-loaded terminal or screw terminal). The correct opening and closing of the safety function relays is tested automatically in each on-off cycle. The circuit is redundant with built-in self-monitoring.
- Positive-guided relay outputs
- Circuit is redundant with built-in self-monitoring
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | - |
| Contact Current | 6A |
| Contact Voltage AC Nom | 240V |
| Contact Material | Silver Copper Nickel |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | DPST-NO |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | 24V |
| IP Rating | IP20, IP40, IP54 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .182 |
