Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA301 2000A CURRENT PROBE D9Copy
Manufacturer Standard Lead Time7 weeks
Order Code274860101
Also Known AsTA301
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $330.260 ($363.286) |
Price for:Each
Minimum: 1
Multiple: 1
$330.26 ($363.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA301 2000A CURRENT PROBE D9Copy
Manufacturer Standard Lead Time7 weeks
Order Code274860101
Also Known AsTA301
Technical Datasheet
Product Overview
The TA301 from Pico Technology is a switched-range 200/2000A AC/DC current probe with 20KHz bandwidth, rated to 150V CAT II on uninsulated conductors. Overvoltage Category II is for equipment powered by wiring within the building, whether it is plugged in at a socket or permanently connected. The TA301 uses hall effect to measure AC and DC currents. Connect the TA301 to the required channel of the PicoScope 4444 via the D9 connector. The oscilloscope will identify, power and activate the probe automatically. The output zero offset of the probe may change due to thermal shifts and other environmental conditions. Offset is controlled via the PicoScope 6 software.
- Nominal current is 2000A AC peak or DC
- Resolution is ±50 / ±400mA
- Nominal 5V power supply via PicoScope 4444
- 32mm conductor diameter
- 2m long screened cable terminated with D9 plug
- Operating temperature range from 0°C to +50°C
- Safety standards EN 61010-1, EN 61010-2-032
Applications
Test & Measurement
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
