TA189 30A CURRENT PROBE
Current Probe, AC/DC, BNC Plug, Current Clamp, 30 A, 2 mA, PicoScope Oscilloscopes

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $740.610 ($814.671) |
Product Information
Product Overview
The TA189 is a 30A high-precision Current Probe for applications requiring non-intrusive current measurement, using closed-loop Hall effect technology to measure both AC and DC current with high stability over long periods of time. Ideal for current leakage monitoring, battery discharge testing or used in conjunction with an active differential voltage probe such as TA041 it can be used for power quality analysis.
- Frequency Range DC to 100kHz(0.5dB)
- CAT III 300V Safety Category
- ±0.01% of Reading/°C Gain Variation
Applications
Test & Measurement
Warnings
Before removing the battery cover, ensure that the clamp is disconnected from the oscilloscope and remote from any live electrical circuit.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
