Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE028 TYPE K, PTFE, 3M
Order Code284210202
Also Known AsSE028
Your Part Number
Technical Datasheet
102 total stock globally
Need more?
102 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.900 ($31.790) |
Price for:Each
Minimum: 1
Multiple: 1
$28.90 ($31.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE028 TYPE K, PTFE, 3M
Order Code284210202
Also Known AsSE028
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
SE028 TYPE K, PTFE, 3M is an exposed junction thermocouple with PTFE insulated, 0.2 mm twisted pair conductor. This is used with Pico Technology TC-08 thermocouple data logger.
- 1.5mm tip diameter
- 3m (about 10ft) cable length
- Tip temperature measurement range from -75°C to +250°C
- Moulded flat pin mini-plug type
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01