Print Page
SE001 TYPE K, F/G, 1M
Test Accessory, 1 m, Type K Thermocouple Probe, Pico Technology TC-08 Thermocouple Data Logger
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | SE001 TYPE K, F/G, 1MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 284209401 |
| Also Known As | SE001 |
| Your Part Number | |
| Technical Datasheet |
248 total stock globally
Need more?
248 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.160 ($22.176) |
Price for:Each
Minimum: 1
Multiple: 1
$20.16 ($22.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | SE001 TYPE K, F/G, 1MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 284209401 |
| Also Known As | SE001 |
| Technical Datasheet |
Product Overview
The SE001 from Pico Technology is an exposed junction thermocouple with fibreglass insulated and 0.3mm twisted pair conductor. Suitable for use with USB TC-08 thermocouple data logger.
- Tip diameter is 1.5mm
- Tip temperature range from -60°C to +350°C
- Cable length is 1m (3ft)
- Moulded flat pin mini-plug
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90330090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |
