10 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,106.110 ($2,316.721) |
Product Information
Product Overview
PICOSCOPE 4424A is a PicoScope® 4000A series PC oscilloscope. It is second-generation upgrade and expansion of our high-resolution, deep-memory product portfolio. The PicoScope 4000A Series boasts 12-bit hardware resolution (to 16 bits with Resolution Enhancement), 256MS deep capture memory, 20MHz bandwidth with 80MS/s sampling speed, up to 70dB SFDR and a built-in 14-bit triggerable signal generator and 80MS/s AWG. A SuperSpeed USB 3.0 interface powers the instrument and delivers up to 160MS/s communications to the host PC. All models run with the popular PicoScope 6 user interface and benefit from the free PicoSDK software development kit, which gives users direct programming control of the hardware for custom applications. The scopes also work with PicoLog 6 data logging software for lower-speed long-duration captures.
- 10000 segment waveform buffer
- 14-bit resolution AWG
- Low-cost and portable
- SuperSpeed USB 3.0 interface
- Split-screen waveform viewing
- Up to 70dB SFDR
- Advanced digital triggering
- Serial bus decoding
- PicoScope, PicoLog and PicoSDK® software included
Contents
PicoScope 4000A series 4-channel oscilloscope, Oscilloscope probes, USB 3.0 cable 1.8m, Quick start guide.
Technical Specifications
PicoScope 4000A Series
20MHz
256 Mpts
PicoScope 4424A Oscilloscope, 4x TA375 Probe, USB 3.0 Cable 1.8m, Carry Case, Quick Start Guide
-
4 Channel
80MSPS
17.5ns
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate