Print Page
PICOSCOPE 3416E FULL KIT
PC USB Oscilloscope, PicoScope 3000E Series, 4 Analogue, 200 MHz, 1.25 GSPS, 1.75 ns
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 3416E FULL KITCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 470602901 |
| Also Known As | PQ359 |
| Your Part Number | |
| Technical Datasheet |
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,289.590 ($3,618.549) |
Price for:Each
Minimum: 1
Multiple: 1
$3,289.59 ($3,618.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 3416E FULL KITCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 470602901 |
| Also Known As | PQ359 |
| Technical Datasheet |
Product Overview
PQ359 is a PicoScope 3416E oscilloscope. It is a USB-C powered PC oscilloscope with 200MHz bandwidth, 5GS/s sampling rate, 2GS ultra-deep capture memory, and 4 analogue channels. Supported by the advanced PicoScope 7 Test and Measurement software, it enables the rapid, cost-effective debugging and performance validation of complex analogue and power electronic designs. It also offers an ideal package for many other applications, including embedded systems design, research, testing, education, service and repair.
- 200MHz bandwidth, 4 analogue channel
- 10-bit resolution (14 bits using enhanced resolution)
- Function/arbitrary waveform generator included
- Compact, portable and USB powered
- 40 serial protocol decoders included as standard
- Segmented memory, persistence and fast waveform updates
- Advanced math, measurements, masks and digital triggering
- PicoScope 7 software for Windows, Mac and Linux with free updates
- Support for LabView, MATLAB and writing your own code
- 5-year warranty
Contents
Oscilloscope, TA532 1.8m USB-C to USB-C cable, TA534 0.9m USB-A to USB-C cable, PS017 USB-C power supply, with UK, EU, US and AUS plugtops, User's guide.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.44 |
