
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,579.140 ($1,737.054) |
Product Information
Product Overview
The PICOSCOPE 3403D is a 4-analogue channel 3000-series USB-powered PC Oscilloscopes are small, light and portable and can easily slip into a laptop bag with range of high-performance specifications. Built-in function/arbitrary waveform generator with 50MHz analogue bandwidth.
- 64MS Buffer memory
- 100000 Waveforms per second
- USB 3.0 connected and powered
- Serial decoding and mask testing as standard
- 0 to 40°C Operating temperature range
- Pollution degree 2
Applications
Test & Measurement, Embedded Design & Development, Maintenance & Repair, Hobby & Education
Contents
PicoScope 3403D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 3000 Series
50MHz
64 Mpts
PicoScope 3403D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
USB
4 Channel
1GSPS
7ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
