PICOSCOPE 3403D MSO
PC USB Oscilloscope, PicoScope 3000 Series, 4+16 Channel, 50 MHz, 1 GSPS, 64 Mpts, 7 ns

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 3403D MSOCopy |
| Order Code | 246022001 |
| Product Range | PicoScope 3000 Series |
| Also Known As | PP957 |
| Your Part Number | |
| Technical Datasheet |
3 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,272.320 ($2,499.552) |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 3403D MSOCopy |
| Order Code | 246022001 |
| Product Range | PicoScope 3000 Series |
| Also Known As | PP957 |
| Technical Datasheet | |
| Product Range | PicoScope 3000 Series |
| Scope Channels | 4+16 Channel |
| Bandwidth | 50MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | 64 Mpts |
| Calculated Rise Time | 7ns |
| Kit Contents | PicoScope 3403D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide |
| Manufacturer Warranty | 5 Years |
| Plug Type | USB |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PICOSCOPE 3403D MSO is a 4-analogue channel 3000-series USB-powered Mixed Signal Oscilloscopes are small, light and portable and can easily slip into a laptop bag with range of high-performance specifications. Built-in function/arbitrary waveform generator with 50MHz analogue bandwidth.
- 64MS Buffer memory
- 100000 Waveforms per second
- USB 3.0 connected and powered
- Serial decoding and mask testing as standard
- 0 to 40°C Operating temperature range
- Pollution degree 2
Applications
Test & Measurement, Embedded Design & Development, Maintenance & Repair, Hobby & Education
Contents
PicoScope 3403D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
| Product Range | PicoScope 3000 Series |
|---|---|
| Bandwidth | 50MHz |
| Display Memory Depth | 64 Mpts |
| Kit Contents | PicoScope 3403D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide |
| Plug Type | USB |
| Scope Channels | 4+16 Channel |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | 7ns |
| Manufacturer Warranty | 5 Years |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.7 |
