19 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $768.560 ($845.416) |
Product Information
Product Overview
PICOSCOPE 2405A is a PicoScope® 2000A series ultra-compact PC oscilloscope. It delivers unbeatable value for money, with excellent waveform visualization and measurement to 25MHz for a range of analogue and digital electronic and embedded system applications. This is ideal for education, hobby and field service use. It is compact enough to fit easily into your laptop bag along with all its probes and leads. These modern alternatives to bulky benchtop devices are ideal for a wide range of applications, including design, test, education, service, monitoring, fault-finding and repair, and are perfect for engineers on the move. It has a built-in function generator and an arbitrary waveform generator (AWG), which outputs signals on a front panel BNC. The PicoScope software offers a breadth of advanced features with a user-friendly interface.
- Built-in arbitrary waveform generator, USB-connected and powered
- Decode over 38 serial protocols as standard
- 4-channel, 25MHz bandwidth
- 500MS/s maximum sampling rate
- 48kS capture memory, 1MHz AWG bandwidth
- 14ns rise time (calculated)
- Dimension is (including connectors and feet) 130 x 104 x 18.8mm
- Operating temperature range from 0 to 50°C
- Designed to EN 61010-1 safety approval
- DC accuracy is ±3% of full scale ±200μV
Contents
PICOSCOPE 2405A oscilloscope, USB 2.0 cable, Four x1/x10 passive probes, Quick start guide.
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 2000 Series
25MHz
48 kpts
PicoScope 2405A, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
USB
4 Channel
500MSPS
14ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate