PICOSCOPE 2205A
PC USB Oscilloscope, PicoScope 2000 Series, 2 Channel, 25 MHz, 200 MSPS, 16 kpts, 14 ns

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 2205ACopy |
| Order Code | 236542601 |
| Product Range | PicoScope 2000 Series |
| Also Known As | PP907 |
| Your Part Number | |
| Technical Datasheet |
45 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $345.660 ($380.226) |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 2205ACopy |
| Order Code | 236542601 |
| Product Range | PicoScope 2000 Series |
| Also Known As | PP907 |
| Technical Datasheet | |
| Product Range | PicoScope 2000 Series |
| Scope Channels | 2 Channel |
| Bandwidth | 25MHz |
| Sampling Rate | 200MSPS |
| Display Memory Depth | 16 kpts |
| Calculated Rise Time | 14ns |
| Kit Contents | PicoScope 2205A, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, TA208 Twin Pack of Probes, Quick Start Guide |
| Manufacturer Warranty | 5 Years |
| Plug Type | USB |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PICOSCOPE 2205A is a PicoScope 2000 series, 25MHz, 2-channel oscilloscope. PicoScope 2000 series is a compact, USB-powered PC oscilloscope designed to deliver professional-grade test and measurement performance in a highly portable form factor. It includes powerful built-in tools such as an arbitrary waveform generator, spectrum analyser, advanced triggering and serial protocol decoding. The included PicoScope software enables detailed analysis, automatic measurements, math channels and mask-limit testing, making the 2000 series ideal for embedded system debugging, R&D, education and field service applications. It's lightweight design, laptop-friendly operation and free lifetime software updates make it a cost-effective and future-ready alternative to traditional benchtop oscilloscopes.
- 8bit vertical resolution and 12bit enhanced vertical resolution
- 200MS/s real-time sampling ensures accurate capture of fast waveforms
- 14ns rise time, 16kS buffer memory
- Built-in AWG and function generator for signal output and stimulation
- Advanced triggering enables precise capture of rare and intermittent events
- Serial protocol decoding supports I²C, SPI, UART, CAN and more buses
- Spectrum analyser mode allows frequency-domain signal diagnostics
- Compatible PicoScope software offers automated measurements and math tools
- Dimension is 142 x 92 x 18.8mm (including connectors and feet)
Contents
PicoScope 2205A, USB 2.0 (USB 3.0/3.1 compatible) cable, Two or four x1/x10 passive probes, Quick start guide.
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
| Product Range | PicoScope 2000 Series |
|---|---|
| Bandwidth | 25MHz |
| Display Memory Depth | 16 kpts |
| Kit Contents | PicoScope 2205A, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, TA208 Twin Pack of Probes, Quick Start Guide |
| Plug Type | USB |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 200MSPS |
| Calculated Rise Time | 14ns |
| Manufacturer Warranty | 5 Years |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .65 |
