Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $319.450 ($351.395) |
Product Information
Product Overview
PICOSCOPE2205A-D2 is a PicoScope 2000 series, 25MHz, 2-channel oscilloscope without probes. PicoScope 2000 series is a compact, USB-powered PC oscilloscope designed to deliver professional-grade test and measurement performance in a highly portable form factor. It includes powerful built-in tools such as an arbitrary waveform generator, spectrum analyser, advanced triggering and serial protocol decoding. The included PicoScope software enables detailed analysis, automatic measurements, math channels and mask-limit testing, making the 2000 series ideal for embedded system debugging, R&D, education and field service applications. It's lightweight design, laptop-friendly operation and free lifetime software updates make it a cost-effective and future-ready alternative to traditional benchtop oscilloscopes.
- 8bit vertical resolution and 12bit enhanced vertical resolution
- 200MS/s real-time sampling ensures accurate capture of fast waveforms
- 14ns rise time, 16kS buffer memory
- Built-in AWG and function generator for signal output and stimulation
- Advanced triggering enables precise capture of rare and intermittent events
- Serial protocol decoding supports I²C, SPI, UART, CAN and more buses
- Spectrum analyser mode allows frequency-domain signal diagnostics
- Compatible PicoScope software offers automated measurements and math tools
- Dimension is 142 x 92 x 18.8mm (including connectors and feet)
Contents
PicoScope 2205A, USB 2.0 (USB 3.0/3.1 compatible) cable, Two or four x1/x10 passive probes, Quick start guide.
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 2000 Series
25MHz
16 kpts
PicoScope 2205A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)
USB
2 Channel
200MSPS
14ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate