Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOLOG 1216Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 484481901 |
| Your Part Number | |
| Technical Datasheet |
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $413.850 ($455.235) |
Price for:Each
Minimum: 1
Multiple: 1
$413.85 ($455.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOLOG 1216Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 484481901 |
| Technical Datasheet |
Product Overview
PICOLOG 1216 is a data logger with 16 channels and 12 bit resolution. PicoLog 1000 Series multipurpose data acquisition designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications. The PicoLog 1216 features independent software-configurable channels, ranges, scaling and control outputs. An optional external terminal board allows for easy range extension and ease of terminating wires.
- Up to 16 unipolar analogue input channels
- Up to 12-bit resolution with 0.5% accuracy
- Up to 4 software-configurable digital output lines
- Up to 1MS/s sampling rate
- Free to download PicoLog 6 data logging software
- Free to download PicoScope 6 oscilloscope software
- Dimension is 45 x 100 x 140mm (1.77 x 3.94 x 5.51")
- 5 year warranty
Contents
PicoLog 1216 data logger, USB 2.0 cable, Quick start guide.
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .402 |
