Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $290.770 ($319.847) |
Price for:Each
Minimum: 1
Multiple: 1
$290.77 ($319.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
PICOLOG 1012 is a data logger with 12 input channels and 10bit resolution. PicoLog 1000 series Multipurpose data acquisition designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications. The PicoLog 1012 features independent software-configurable channels, ranges, scaling and control outputs. An optional external terminal board allows for easy range extension and ease of terminating wires.
- Up to 12 unipolar analogue input channels
- Up to 10-bit resolution with 0.5% accuracy
- Up to 2 software-configurable digital output lines
- Up to 1MS/s sampling rate
- USB connected and powered
- Free to download PicoLog 6 data logging software
- Free to download PicoScope 6 oscilloscope software
- Dimension is 45 x 100 x 140mm (1.77 x 3.94 x 5.51")
- 5 year warranty
Contents
PicoLog 1012 data logger, USB 2.0 cable, Quick start guide.
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.402
