P2036 300MHZ 10:1 PASSIVE DUAL PACK
Oscilloscope Probe, 1ns Rise Time, 1.3m Length, Passive, 300 MHz, 200 V, 10:1

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | P2036 300MHZ 10:1 PASSIVE DUAL PACKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844815 |
| Product Range | PicoScope 6000E Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $697.660 ($767.426) |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | P2036 300MHZ 10:1 PASSIVE DUAL PACKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844815 |
| Product Range | PicoScope 6000E Series |
| Technical Datasheet | |
| Oscilloscope Probe Function | Passive |
| Bandwidth | 300MHz |
| Input Voltage Max | 200V |
| Test Probe Attenuation | 10:1 |
| For Use With | Pico Technology PicoScope 6000E Series Oscilloscopes |
| Product Range | PicoScope 6000E Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
P2036 300MHZ 10:1 PASSIVE DUAL PACK is a 10:1 miniature probe (dual pack) for oscilloscope with up to 300MHz bandwidth. The entire probe core is made of a high-quality CeramCore™ ceramic hybrid. Pure coaxial design and laser-trimmed resistors ensure highest signal fidelity along the signal path, offering high bandwidth and fast risetimes for accurate impulse measurements. With a maximum input voltage of 300V CAT II, these probes are equally suitable in service and development environments. The read-out BNC connector is automatically recognized as a 10:1 attenuator by scopes such as the PicoScope 6000E Series that feature a sense ring. The compact design with its 2.5mm housing diameter at the tip provides better visibility on the DUT (device under test) in dense SMT circuits than conventional 5mm housings.
- 1ns probe resistance
- Compatible with PicoScope 6000E Series 300MHz oscilloscopes
- 1Mohm scope input impedance
- 10Mohm resistance at probe tip and 9.5pF capacitance at probe tip
- IEC/EN 61010-031 safety standard
- 1.3m cable length
Contents
2 x P2036 300MHz passive probes, 1 x coding rings (set) 3x4 colours, 2 x ground lead 15cm, 2 x ground spring 2.5mm, 2 x insulating cap 2.5mm, 2 x sprung hook 2.5mm, 1 x trim tool, 2 x solid tip CuBe 0.5 mm, 2 x spring tip gold plated 0.5mm.
Technical Specifications
| Oscilloscope Probe Function | Passive |
|---|---|
| Input Voltage Max | 200V |
| For Use With | Pico Technology PicoScope 6000E Series Oscilloscopes |
| SVHC | No SVHC (04-Feb-2026) |
| Bandwidth | 300MHz |
|---|---|
| Test Probe Attenuation | 10:1 |
| Product Range | PicoScope 6000E Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .137 |
