A3136 1.3 GHZ ACTIVE PROBE
Oscilloscope Probe, Active, 1.3 GHz, 10:1, PicoScope 6000E Series Oscilloscopes

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | A3136 1.3 GHZ ACTIVE PROBECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 376885801 |
| Also Known As | PQ254 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,954.130 ($2,149.543) |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | A3136 1.3 GHZ ACTIVE PROBECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 376885801 |
| Also Known As | PQ254 |
| Technical Datasheet | |
| Bandwidth | 1.3GHz |
| Input Voltage Max | - |
| For Use With | PicoScope 6000E Series Oscilloscopes |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
A3136 is a high-impedance active oscilloscope probe. It has minimal impact on the signal being probed with maximal signal transfer to the PicoScope 6000E Series. Its ergonomic design allows comfortable handheld use with a button to start and pause capturing in PicoScope 7. The Intelligent Probe Interface powers the probe from the scope and facilitates automatic probe detection and unit scaling. The probe can set scope attenuation and automatically switch to 50 ohm input impedance. With an input resistance of 1Mohm and capacitance of 0.9pF, this active probe offers high input impedance up to 1.3GHz. These characteristics make this versatile probe ideal for many of your day-to-day measurements.
- 10:1 attenuation
- Compliance with EN 61010-031:2015 safety standards
- 1.2m length cable
Technical Specifications
| Bandwidth | 1.3GHz |
|---|---|
| For Use With | PicoScope 6000E Series Oscilloscopes |
| Input Voltage Max | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .68 |
