Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1844252Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 277633501 |
| Product Range | MINI COMBICON |
| Also Known As | 1844252 (MC 1,5/ 6-G-3,5) |
| Your Part Number | |
| Technical Datasheet |
1,205 total stock globally
Need more?
1,205 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.440 ($2.684) |
Price for:Each
Minimum: 1
Multiple: 1
$2.44 ($2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1844252Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 277633501 |
| Product Range | MINI COMBICON |
| Also Known As | 1844252 (MC 1,5/ 6-G-3,5) |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 3.5mm |
| No. of Positions | 6Ways |
| Rated Current | 8A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | MINI COMBICON |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MC 1,5/ 6-G-3,5 from Phoenix Contact is a 3.5mm pitch, 6 pole header. The header has a plug-in direction parallel to the PCB.
- Nominal current is 8A
- Rated voltage (III/3) is 160V, (III/2) is 160V, (II/2) is 250V
- Rated surge voltage (III/3) is 2.5KV, (III/2) is 2.5KV, (II/2) is 2.5KV
- Green colour PBT insulating material, flammability rating according to UL94 V0
- Maximum flexibility design
- Contact surface is tin
- CSA, VDE, CCA, cULus, EAC standards
- Hole diameter is 1.2mm
- Pin dimension is 0.8mm x 0.8mm
Applications
Industrial
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 6Ways |
| Rated Voltage | 300V |
| Product Range | MINI COMBICON |
| Pitch Spacing | 3.5mm |
|---|---|
| Rated Current | 8A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00165 |
