Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3210499
Order Code324086902
Product RangeCLIPLINE PT
Also Known As3210499, PT 2,5-3L
Your Part Number
Technical Datasheet
1,502 total stock globally
Need more?
1502 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.100 ($7.810) |
Price for:Each
Minimum: 1
Multiple: 1
$7.10 ($7.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3210499
Order Code324086902
Product RangeCLIPLINE PT
Also Known As3210499, PT 2,5-3L
Technical Datasheet
No. of Positions6Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current20A
Rated Voltage500V
No. of Levels3
Product RangeCLIPLINE PT
SVHCNo SVHC (04-Feb-2026)
Product Overview
PT 2,5-3L is a multi-level terminal block. The compact design and front connection of this terminal block enable wiring in a confined space. Area of application includes railway industry, machine building and plant engineering.
- 500V nominal voltage, 20A nominal current
- 6kV rated surge voltage, 2 number of connections per level
- Stripping length range from 8mm to 10mm
- Gray colour, PA insulating material
- f1= 5Hz to f2= 150Hz frequency, half-sine pulse shape
- Operating temperature range from -60°C to 110°C
- 2.5mm² nominal cross section
- 0.14mm² to 4mm² conductor cross section rigid
- Width is 5.2mm, end cover width is 2.2mm, height is 102mm, depth is 56.4mm
- Connection in accordance with standard IEC 60947-7-1
Technical Specifications
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
CLIPLINE PT
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01826