Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3044102Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 833298301 |
| Also Known As | 3044102, UT 4 |
| Your Part Number | |
| Technical Datasheet |
3,193 total stock globally
1,500 more incoming. You can reserve stock now
3,193 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.500 ($1.650) |
Price for:Each
Minimum: 1
Multiple: 1
$1.50 ($1.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3044102Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 833298301 |
| Also Known As | 3044102, UT 4 |
| Technical Datasheet | |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Wire Connection Method | Screw |
| Rated Current | 32A |
| Rated Voltage | 1kV |
| No. of Levels | 1 |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 3044102 is a 2-position 1-level grey Feed-through Terminal Block with a polyamide insulator, the M3 screw connection and NS 35/7,5, NS 35/15 mounting. This UT 4 terminal block has large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section. It accepts 26 to 10AWG wire range.
- Multi-conductor connection offers maximum flexibility and wiring density
- Optimum screwdriver guidance through closed screw shafts
- Half-sine shock form
- 9mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 10AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 1kV |
| Product Range | - |
| Wire Size AWG Min | 26AWG |
|---|---|
| Conductor Area CSA | 6mm² |
| Rated Current | 32A |
| No. of Levels | 1 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Alternatives for 3044102
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |
