Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3044076Copy
Manufacturer Standard Lead Time5 weeks
Order Code833297502
Product RangeUT
Also Known As3044076, UT 2,5
Your Part Number
4,172 total stock globally
Need more?
4,172 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.370 ($1.507) |
Price for:Each
Minimum: 1
Multiple: 1
$1.37 ($1.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044076Copy
Manufacturer Standard Lead Time5 weeks
Order Code833297502
Product RangeUT
Also Known As3044076, UT 2,5
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage1kV
No. of Levels1
Product RangeUT
SVHCLead (04-Feb-2026)
Product Overview
The 3044076 from Phoenix Contact is a single level, 2 position UT 2,5 screw connection feed-through terminal block. This terminal block with nominal cross section area of 2.5mm² is suitable for wire size ranging from 26AWG to 12AWG. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section.
- Terminal block of 47.7mm length and 5.2mm width
- Gray colour housing
- Compact design enables user friendly wiring in a small amount of space
- Optimum screwdriver guidance through closed screw shafts
- Pollution degree is 3
- Multi conductor connection offers maximum flexibility and wiring density
- Connection in accordance with CSA and IEC 60947-7-1 standard
- Overvoltage category III
- NS 35/7.5 and NS 35/15 mounting type
- Flammability rating meets UL94 V-0
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UT
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 3044076
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
