Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3044076Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 833297501 |
| Product Range | UT |
| Also Known As | 3044076, UT 2,5 |
| Your Part Number | |
| Technical Datasheet |
8,879 total stock globally
1,300 more incoming. You can reserve stock now
8,879 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.290 ($1.419) |
Price for:Each
Minimum: 1
Multiple: 1
$1.29 ($1.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3044076Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 833297501 |
| Product Range | UT |
| Also Known As | 3044076, UT 2,5 |
| Technical Datasheet | |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 4mm² |
| Wire Connection Method | Screw |
| Rated Current | 24A |
| Rated Voltage | 1kV |
| No. of Levels | 1 |
| Product Range | UT |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 3044076 from Phoenix Contact is a single level, 2 position UT 2,5 screw connection feed-through terminal block. This terminal block with nominal cross section area of 2.5mm² is suitable for wire size ranging from 26AWG to 12AWG. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section.
- Terminal block of 47.7mm length and 5.2mm width
- Gray colour housing
- Compact design enables user friendly wiring in a small amount of space
- Optimum screwdriver guidance through closed screw shafts
- Pollution degree is 3
- Multi conductor connection offers maximum flexibility and wiring density
- Connection in accordance with CSA and IEC 60947-7-1 standard
- Overvoltage category III
- NS 35/7.5 and NS 35/15 mounting type
- Flammability rating meets UL94 V-0
Applications
Industrial
Technical Specifications
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 1kV |
| Product Range | UT |
| Wire Size AWG Min | 26AWG |
|---|---|
| Conductor Area CSA | 4mm² |
| Rated Current | 24A |
| No. of Levels | 1 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Alternatives for 3044076
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
