Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3031212
Order Code833308402
Also Known As3031212, ST 2,5
Your Part Number
Technical Datasheet
1,245 total stock globally
Need more?
1245 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.060 ($2.266) |
Price for:Each
Minimum: 1
Multiple: 1
$2.06 ($2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3031212
Order Code833308402
Also Known As3031212, ST 2,5
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodTension Clamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3031212 is a 2-position 1-level grey Feed-through Terminal Block with a polyamide insulator, the spring-cage connection method and the NS 35/7,5, NS 35/15 mounting. This ST 2,5 terminal block has compact design and front connection enable user-friendly wiring in a small amount of space. The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories. The large wiring space enables the use of conductors with ferrules and plastic collars within the nominal cross section. It accepts 28 to 12AWG wire range.
- Half-sine shock form
- 8 to 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Tension Clamp
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 3031212
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00604