Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3031076
Order Code833307602
Also Known As3031076, ST 1,5
Your Part Number
Technical Datasheet
94 total stock globally
Need more?
94 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.900 ($2.090) |
Price for:Each
Minimum: 1
Multiple: 1
$1.90 ($2.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3031076
Order Code833307602
Also Known As3031076, ST 1,5
Technical Datasheet
Product Range-
No. of Contacts1Contacts
Pitch Spacing4.2mm
Connector TypeTerminal Block, DIN Rail
Connector MountingDIN Rail Mount
Wire Size AWG Max16AWG
Wire Size AWG Min28AWG
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Pitch Spacing
4.2mm
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
28AWG
Contact Material
-
No. of Contacts
1Contacts
Connector Type
Terminal Block, DIN Rail
Wire Size AWG Max
16AWG
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00522