Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030190
Order Code833344002
Product RangeFBS
Also Known As3030190, FBS 5-5
Your Part Number
Technical Datasheet
793 total stock globally
Need more?
793 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.520 ($2.772) |
Price for:Each
Minimum: 1
Multiple: 1
$2.52 ($2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030190
Order Code833344002
Product RangeFBS
Also Known As3030190, FBS 5-5
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminal Blocks
No. of Positions5Ways
Pitch Spacing5.2mm
Product RangeFBS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3030190 is a 5-position red Plug-in Bridge, made of copper. This FBS 5-5 plug-in bridge is suitable for use with modular terminal blocks.
- 5.2mm Pitch
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
5Ways
Product Range
FBS
For Use With
Modular Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369001
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043