Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2981363Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 206458201 |
| Product Range | PSRclassic Series |
| Also Known As | 2981363, PSR-SCF-24UC/URM /2X21 |
| Your Part Number | |
| Technical Datasheet |
193 total stock globally
Need more?
193 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.300 ($67.430) |
Price for:Each
Minimum: 1
Multiple: 1
$61.30 ($67.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2981363Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 206458201 |
| Product Range | PSRclassic Series |
| Also Known As | 2981363, PSR-SCF-24UC/URM /2X21 |
| Technical Datasheet | |
| Coil Voltage | 24VAC/VDC |
| Contact Configuration | DPDT |
| Product Range | PSRclassic Series |
| Relay Mounting | DIN Rail |
| Contact Current | 5A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 250V |
| Contact Material | Silver Nickel |
| IP Rating | IP20, IP54 |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The PSR-SCF-24UC/URM /2X21 is a 2-pole Universal Safety Relay with forcibly guided contacts, extension module, DPDT contact configuration. AgNi contact. M3 Screw connection. Dust-proof relay. 4kV/basic isolation (safe isolation, reinforced insulation and 6kV between input circuit and enabling current paths). Air clearances and creepage distances between the power circuits.
- Single channel control
- IP20 Protection rating
- -20 to 50°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
| Coil Voltage | 24VAC/VDC |
|---|---|
| Product Range | PSRclassic Series |
| Contact Current | 5A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Nickel |
| SVHC | Lead (04-Feb-2026) |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | 250V |
| IP Rating | IP20, IP54 |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .062 |
