Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2905871Copy
Manufacturer Standard Lead Time9 weeks
Order Code3252549
Product RangeFLT-SEC-H Series
Also Known As2905871, FLT-SEC-H-T1-3C-264/25-FM
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,998.880 ($3,298.768) |
Price for:Each
Minimum: 1
Multiple: 1
$2,998.88 ($3,298.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905871Copy
Manufacturer Standard Lead Time9 weeks
Order Code3252549
Product RangeFLT-SEC-H Series
Also Known As2905871, FLT-SEC-H-T1-3C-264/25-FM
Technical Datasheet
Suppressor TypeLightning Surge Arrester
No. of Poles-
SPD TypeType 1 & 2
Peak Surge Current50kA
Continuing Operating Voltage Max264VAC
Suppressor MountingDIN Rail
Product RangeFLT-SEC-H Series
Plug Type-
SVHCLead (04-Feb-2026)
Technical Specifications
Suppressor Type
Lightning Surge Arrester
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
264VAC
Product Range
FLT-SEC-H Series
SVHC
Lead (04-Feb-2026)
No. of Poles
-
Peak Surge Current
50kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.792
