Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2905744Copy
Manufacturer Standard Lead Time6 weeks
Order Code278158401
Also Known As2905744, CBM E8 24DC/0.5-10A NO-R
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $520.370 ($572.407) |
Price for:Each
Minimum: 1
Multiple: 1
$520.37 ($572.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905744Copy
Manufacturer Standard Lead Time6 weeks
Order Code278158401
Also Known As2905744, CBM E8 24DC/0.5-10A NO-R
Technical Datasheet
Product Overview
2905744 is a CBM E8 24DC/0.5-10A NO-R - electronic circuit breaker. This multi-channel, electronic circuit breaker with active current limitation for protecting eight loads at 24V DC in the event of overload and short circuit.
- For protection against voltage dips caused by overload and short circuit
- Precise nominal current levels of 0.5 to 10A
- Integrated dynamic current limitation
- Electronic locking mechanism to increase system safety
- Early warning when exceeding 80% of the set nominal current per channel
- Operating voltage range from 18VDC to 30VDC and supply up to 80A possible
- Sophisticated remote signalling concept enables monitoring from any location
- Slim design, efficiency > 99%, 30V DC (load circuit) max dielectric strength
- 35mm DIN rail mounting, Main circuit IN+/IN- connection name and push-in connection
- IP20 degree of protection and 2 degree of pollution
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3214
