Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2905139Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3252314 |
| Product Range | ELR |
| Also Known As | 2905139, ELR H5-IES-PT/500AC-3-IFS |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $331.840 ($365.024) |
Price for:Each
Minimum: 1
Multiple: 1
$331.84 ($365.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2905139Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3252314 |
| Product Range | ELR |
| Also Known As | 2905139, ELR H5-IES-PT/500AC-3-IFS |
| Technical Datasheet | |
| Motor Starter Type | Hybrid Motor Starter |
| Power Rating | 4.1W |
| No. of Phases | Three Phase |
| No. of Poles | - |
| Current Rating | 3A |
| Supply Voltage Min | 19.2VDC |
| Supply Voltage Max | 30VDC |
| IP / NEMA Rating | IP20 |
| Product Range | ELR |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Motor Starter Type | Hybrid Motor Starter |
|---|---|
| No. of Phases | Three Phase |
| Current Rating | 3A |
| Supply Voltage Max | 30VDC |
| Product Range | ELR |
| Power Rating | 4.1W |
|---|---|
| No. of Poles | - |
| Supply Voltage Min | 19.2VDC |
| IP / NEMA Rating | IP20 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3093 |
