Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903266
Order Code3255972
Also Known As2903266, RAD-PIG-RSMA/N-3
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903266
Order Code3255972
Also Known As2903266, RAD-PIG-RSMA/N-3
Technical Datasheet
Connector to ConnectorN-Type Plug to RPSMA Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeLMR-195
Connector Type AN-Type Plug
Connector Type BRPSMA Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
N-Type Plug to RPSMA Plug
Cable Length - Metric
3m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8ft
Coaxial Cable Type
LMR-195
Connector Type B
RPSMA Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1632