
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2902992Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 242379301 |
| Product Range | UNO POWER Series |
| Also Known As | 2902992, UNO-PS/1AC/24DC/60W |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.360 ($82.896) |
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2902992Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 242379301 |
| Product Range | UNO POWER Series |
| Also Known As | 2902992, UNO-PS/1AC/24DC/60W |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 60W |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 2.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | UNO POWER Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The UNO-PS/1AC/24DC/60W is a 24V/60W 1-output primary switched UNO Power Supply for DIN-rail mounting, 1-phase input with basic functionality. High power density, compact UNO Power supply is the ideal solution for loads up to 100W, particularly in compact control boxes. The Power supply units in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. Flexible mounting by simply snapping onto the DIN-rail, more space in the control cabinet with up to 20% higher Power density, maximum energy efficiency, 90% efficiency and extremely low idling losses under 0.3W.
- IP20 Protection rating
- -25 to 70°C Operating temperature range
- <gt/>20ms at 120VAC and <gt/>85ms at 230VAC Power failure bypass
Applications
Power Management
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 60W |
| Output Current - Output 1 | 2.5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | Lead (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | UNO POWER Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
