Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2900545Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3252298 |
| Product Range | ELR |
| Also Known As | 2900545, ELR H3-I-SC- 24DC/500AC-9 |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $252.870 ($278.157) |
Price for:Each
Minimum: 1
Multiple: 1
$252.87 ($278.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2900545Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3252298 |
| Product Range | ELR |
| Also Known As | 2900545, ELR H3-I-SC- 24DC/500AC-9 |
| Technical Datasheet | |
| Motor Starter Type | Hybrid Motor Starter |
| Power Rating | 14.6W |
| No. of Phases | Three Phase |
| No. of Poles | - |
| Current Rating | 9A |
| Supply Voltage Min | 19.2VDC |
| Supply Voltage Max | 30VDC |
| IP / NEMA Rating | IP20 |
| Product Range | ELR |
| SVHC | 1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026) |
Technical Specifications
| Motor Starter Type | Hybrid Motor Starter |
|---|---|
| No. of Phases | Three Phase |
| Current Rating | 9A |
| Supply Voltage Max | 30VDC |
| Product Range | ELR |
| Power Rating | 14.6W |
|---|---|
| No. of Poles | - |
| Supply Voltage Min | 19.2VDC |
| IP / NEMA Rating | IP20 |
| SVHC | 1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .287 |
