Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $467.440 ($514.184) |
Product Information
Product Overview
The QUINT-PS/1AC/24DC/5 is a DIN-rail mount primary-switched Power Supply with SFB technology. Compact power supply units of the new QUINT POWER generation maximize the availability of your system. With the SFB technology (selective fuse breaking technology), six times the nominal current for 12ms, even the standard power circuit-breaker can now also be triggered reliably and quickly. Faulty current paths are switched off selectively, the fault is located and important system parts continue to operate. Comprehensive diagnostics are provided through constant monitoring of output voltage and current. This preventive function monitoring visualizes critical operating modes and reports them to the control unit before an error can occur.
- Through reliable starting of difficult loads with power boost power reserve
- Adjustable output voltage
- <gt/>55ms Long mains buffering
- <gt/>635000-hour (40°C) High MTBF
- 300VAC Short-term input voltage
- <lt/>0.15s Typical response time
- 5A Input fuse, integrated (slow-blow, internal)
- <gt/>90% (for 230VAC and nominal values) Efficiency
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate