Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2866611Copy
Manufacturer Standard Lead Time5 weeks
Order Code206849601
Also Known As2866611, TRIO-UPS/1AC/24DC/5
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $586.140 ($644.754) |
Price for:Each
Minimum: 1
Multiple: 1
$586.14 ($644.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866611Copy
Manufacturer Standard Lead Time5 weeks
Order Code206849601
Also Known As2866611, TRIO-UPS/1AC/24DC/5
Technical Datasheet
Product Overview
The TRIO-UPS/1AC/24DC/5 is a 120W 24V 5A DIN rail mounted Uninterruptible Power Supply with integrated power supply unit, horizontal DIN rail NS 35, EN 60715 mounting position with LED active switching output signalling and I/U characteristic curve.
- Non-condensing
- Screw connection
- Transient surge protection
- -25 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.174803
