Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2308108
Order Code3285748
Also Known As2308108, MCR-SL-CUC-100-U
Your Part Number
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $548.050 ($602.855) |
Price for:Each
Minimum: 1
Multiple: 1
$548.05 ($602.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2308108
Order Code3285748
Also Known As2308108, MCR-SL-CUC-100-U
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min20V
Supply Voltage DC Max30V
Current Measuring Range DC0A to 100A
Current Measuring Range AC0A to 100A
Response Time150ms
Accuracy1%
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Max
30V
Current Measuring Range AC
0A to 100A
Accuracy
1%
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
20V
Current Measuring Range DC
0A to 100A
Response Time
150ms
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303330
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293