Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2308027
Order Code4914117
Product RangeMCR Series
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $371.330 ($408.463) |
Price for:Each
Minimum: 1
Multiple: 1
$371.33 ($408.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2308027
Order Code4914117
Product RangeMCR Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range20VDC to 30VDC
Measured CurrentAC / DC / Distorted
Accuracy± 1%
Current Sensor Technology-
Primary Current0A to 100A
Secondary Signal Type4mA to 20mA
Sensor MountingDIN Rail, Panel
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeMCR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC / Distorted
Current Sensor Technology
-
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
MCR Series
Supply Voltage Range
20VDC to 30VDC
Accuracy
± 1%
Primary Current
0A to 100A
Sensor Mounting
DIN Rail, Panel
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
