Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1881341
Order Code179281002
Product RangeFK-MC
Also Known As1881341, FK-MC 0,5/4-ST-2,5
Your Part Number
Technical Datasheet
776 total stock globally
Need more?
776 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.730 ($6.303) |
Price for:Each
Minimum: 1
Multiple: 1
$5.73 ($6.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1881341
Order Code179281002
Product RangeFK-MC
Also Known As1881341, FK-MC 0,5/4-ST-2,5
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 20AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current4A
Rated Voltage160V
Product RangeFK-MC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FK-MC 0,5/4-ST-2,5 is a 4-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the push-in spring connection. This 1881341 terminal block has possible combinations with MC 0,5 and MCD 0,5 base strips with 2.5mm pitch. Individual position coding by removing the coding tab and connecting the coding profile to the header. It accepts 26 to 20AWG wire range.
- Convenient operation of the terminal point using a screwdriver
- Fast conductor connection thanks to push-in spring-cage connection
- Test connection to accommodate Ø1mm test connector
- 8mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Ways
Wire Size (AWG)
26AWG to 20AWG
Conductor Area CSA
0.5mm²
Rated Current
4A
Product Range
FK-MC
Technical Docs (1)
Alternatives for 1881341
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023