Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1828278
Order Code277655502
Also Known As1828278 (PC 4/ 5-STF-7,62)
Your Part Number
Technical Datasheet
55 total stock globally
Need more?
55 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.520 ($13.772) |
Price for:Each
Minimum: 1
Multiple: 1
$12.52 ($13.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1828278
Order Code277655502
Also Known As1828278 (PC 4/ 5-STF-7,62)
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PC 4/ 5-STF-7,62 from Phoenix Contact is a 5 position pluggable terminal block with screw connection, tension sleeve. This terminal block comes with 7.62mm pitch spacing and suitable for wire size ranging from 24AWG to 10AWG.
- Green colour insulation
- Tin contact surface, PA insulating material
- 20A nominal current, 630V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Well-known connection principle allows worldwide use
- Maximum contact force, allows connection of two conductors
- Integrated double steel spring provide additional safety in event of temperature, power fluctuations
- Screwable flange for superior mechanical stability
- CSA, UL, cUL, LR, BV, EAC, DNV GL, cULus recognized
- Dimension of terminal block is 30.7mm x 53.32mm x 18.1mm (L x W x H)
Applications
Industrial
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025