Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1803947Copy
Manufacturer Standard Lead Time5 weeks
Order Code179359301
Product RangeKGG-MSTB
Also Known As1803947, KGG-MSTB 2,5/3
Your Part Number
476 total stock globally
Need more?
476 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.580 ($7.238) |
Price for:Each
Minimum: 1
Multiple: 1
$6.58 ($7.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803947Copy
Manufacturer Standard Lead Time5 weeks
Order Code179359301
Product RangeKGG-MSTB
Also Known As1803947, KGG-MSTB 2,5/3
Technical Datasheet
Accessory TypeCable Housing
For Use WithCOMBICON GMSTB, IC and MSTB Series
Connector Body Material-
Product RangeKGG-MSTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KGG-MSTB 2,5/3 is a 3-position green Cable Housing, made of ABS. This 1803947 cable housing is suitable for cables with a diameter of 4 to 13.5mm. It is compatible with MSTB, IC and GMSTB plugs with and without flange and pitch of 5.0 and 5.08mm.
- Straight cable outlet for sequencing several cable housings
- Easier plug-in and disconnection processes
- Full latching of both half shells of the cable housing
- Strain relief for the cables provided by cable binder or a clamp
Applications
Industrial
Technical Specifications
Accessory Type
Cable Housing
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
COMBICON GMSTB, IC and MSTB Series
Product Range
KGG-MSTB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
