Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803303
Order Code370475002
Product RangeMC
Also Known As1803303 (MC 1,5/ 5-G-3,81)
Your Part Number
Technical Datasheet
411 total stock globally
750 more incoming. You can reserve stock now
411 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.035 ($2.2385) |
Price for:Each
Minimum: 1
Multiple: 1
$2.04 ($2.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803303
Order Code370475002
Product RangeMC
Also Known As1803303 (MC 1,5/ 5-G-3,81)
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions5Ways
Rated Current8A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC 1, 5/ 5-G-3, 81 from Phoenix Contact is a MINI COMBICON terminal block header. It is a through hole, right angle, 5 position header with 3.81mm pitch spacing.
- Polybutylene terephthalate green colour insulation
- Tin contact surface
- Header dimensions is 9.2mm x 12.82mm x 10.65mm (L x W x H)
- Hole diameter is 1.2mm
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Low profile pin strips with compact pitches
- Individual position coding by inserting coding profiles
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
250V
Product Range
MC
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001687