Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1777086
Order Code179279302
Product RangeMSTBV
Also Known As1777086, MSTBV 2,5/3-GF-5.08
Your Part Number
Technical Datasheet
1,060 total stock globally
Need more?
1060 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.310 ($3.641) |
Price for:Each
Minimum: 1
Multiple: 1
$3.31 ($3.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1777086
Order Code179279302
Product RangeMSTBV
Also Known As1777086, MSTBV 2,5/3-GF-5.08
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Ways
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeMSTBV
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTBV 2,5/3-GF-5.08 is a 3-way 1-row Header with tin-plated copper contacts, PBT insulator, 5.08mm pitch spacing and through hole termination.
- Green colour
- 12A Current rating
- 250V Voltage
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
320V
Product Range
MSTBV
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027