Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1755765Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 370529801 |
| Product Range | MSTBVA |
| Also Known As | 1755765, MSTBVA 2,5/ 5-G-5,08 |
| Your Part Number | |
| Technical Datasheet |
4,282 total stock globally
Need more?
4,282 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.700 ($1.870) |
Price for:Each
Minimum: 1
Multiple: 1
$1.70 ($1.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1755765Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 370529801 |
| Product Range | MSTBVA |
| Also Known As | 1755765, MSTBVA 2,5/ 5-G-5,08 |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 5.08mm |
| No. of Positions | 5Ways |
| Rated Current | 12A |
| Rated Voltage | 250V |
| Block Orientation | Through Hole Vertical |
| Product Range | MSTBVA |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1755765 is a 5-position 5.08mm base Strip Connector with PA (polyamide) insulator, green colour. Through hole vertical block orientation and soldering mounting. With side panels, plug-in direction vertical to the PCB.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 5Ways |
| Rated Voltage | 250V |
| Product Range | MSTBVA |
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 12A |
| Block Orientation | Through Hole Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 1755765
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
