Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1755736Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 370526201 |
| Product Range | MSTBVA |
| Also Known As | 1755736, MSTBVA 2,5/ 2-G-5,08 |
| Your Part Number | |
| Technical Datasheet |
19,167 total stock globally
13,500 more incoming. You can reserve stock now
19,167 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.626 ($0.6886) |
Price for:Each
Minimum: 10
Multiple: 10
$6.26 ($6.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1755736Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 370526201 |
| Product Range | MSTBVA |
| Also Known As | 1755736, MSTBVA 2,5/ 2-G-5,08 |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Ways |
| Rated Current | 12A |
| Rated Voltage | 320V |
| Block Orientation | Through Hole Vertical |
| Product Range | MSTBVA |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1755736 from Phoenix Contact is a through hole, 2 position terminal block header with 5.08mm pitch spacing.
- Green colour insulation
- Polyamide (PA) insulation material
- Tin contact surface
- Header dimensions is 8.6mm x 12.16mm x 15.9mm (L x W x H)
- Hole diameter is 1.4mm
- Plug-in direction vertical to the PCB
- UL94 V-0 flammability rating
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
Applications
Industrial
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 2Ways |
| Rated Voltage | 320V |
| Product Range | MSTBVA |
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 12A |
| Block Orientation | Through Hole Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 1755736
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001027 |
