Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725041
Order Code304131102
Also Known As1725041, MKKDS 1,5/ 3-5,08
Your Part Number
Technical Datasheet
828 total stock globally
Need more?
828 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.940 ($5.434) |
Price for:Each
Minimum: 1
Multiple: 1
$4.94 ($5.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725041
Order Code304131102
Also Known As1725041, MKKDS 1,5/ 3-5,08
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1725041 is a 3-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This MKKDS 1,5/ 3-5,08 terminal block has fully developed contact geometries and surfaces. It accepts 30 to 14AWG wire range.
- Space-saving and safe
- Double-level type for conductor cross sections up to 1.5mm² with horizontal connection direction
- 7mm Stripping length
- A1 Internal cylindrical gage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01