Print Page
1553048
Sensor Connector, IP67, SPEEDCON Series, M12, Male, 5 Positions, Solder Pin, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1553048Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 2545239 |
| Product Range | SPEEDCON Series |
| Also Known As | 1553048, SACC-DSI-MS-5CON-L180/SCO SH |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.270 ($31.097) |
| 10+ | $27.710 ($30.481) |
| 25+ | $27.140 ($29.854) |
| 100+ | $26.580 ($29.238) |
| 250+ | $26.010 ($28.611) |
Price for:Each
Minimum: 1
Multiple: 1
$28.27 ($31.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1553048Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 2545239 |
| Product Range | SPEEDCON Series |
| Also Known As | 1553048, SACC-DSI-MS-5CON-L180/SCO SH |
| Technical Datasheet | |
| Product Range | SPEEDCON Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 60V |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Product Range | SPEEDCON Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
