Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551697
Order Code240229502
Also Known As1551697, SACC-8P-DSI-M12MS/FS-M16
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.690 ($55.759) |
Price for:Each
Minimum: 1
Multiple: 1
$50.69 ($55.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551697
Order Code240229502
Also Known As1551697, SACC-8P-DSI-M12MS/FS-M16
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The SACC-8P-DSI-M12MS/FS-M16 is a 8-position Sensor-actuator Control Cabinet Feed-through with male to female connector. The 1551697 has M12 shielding, bipolar/screw mounting with M16 thread.
- IP67 Protection
- 2A Rated current at 40°C
- 0.8kV Rated surge voltage
- ≥100MΩ Insulation resistance
- <gt/>100 Insertion/withdrawal cycles
- -25 to 85°C Operating temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Industrial
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031