Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1501252
Order Code230865002
Also Known As1501252, SACC-M 8MS-3CON-M-SW
Your Part Number
Technical Datasheet
147 total stock globally
Need more?
147 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.080 ($26.488) |
Price for:Each
Minimum: 1
Multiple: 1
$24.08 ($26.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1501252
Order Code230865002
Also Known As1501252, SACC-M 8MS-3CON-M-SW
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (04-Feb-2026)
Product Overview
The SACC-M 8MS-3CON-M-SW is a 3-position straight M8 Plug-in Connector with Au plated CuZn contact, PA carrier contact, PBT grip body, nickel-plated brass knurls and NBR sealing. Flexible connectors for on-site assembly. Screw connection technology for a large selection of different conductors. Used with PLUSCON I/O devices and PLC controller cable assemblies.
- 0.14 to 0.5mm² Conductor cross section
- 3.5 to 5mm External cable diameter
- -40 to 85°C Ambient temperature range
- UL94-HB Flammability rating
- IP67 Protection rating
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00997