Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1437119Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3258773 |
| Product Range | SPEEDCON Series |
| Also Known As | 1437119, SACC-DSI-MS-17CON-M12 SCO SH |
| Your Part Number | |
| Technical Datasheet |
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.260 ($83.886) |
| 10+ | $74.740 ($82.214) |
| 25+ | $73.210 ($80.531) |
| 100+ | $71.690 ($78.859) |
| 250+ | $70.160 ($77.176) |
Price for:Each
Minimum: 1
Multiple: 1
$76.26 ($83.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1437119Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3258773 |
| Product Range | SPEEDCON Series |
| Also Known As | 1437119, SACC-DSI-MS-17CON-M12 SCO SH |
| Technical Datasheet | |
| Product Range | SPEEDCON Series |
| Sensor Connector Size | M12 |
| Sensor Contact Type | PCB Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP65, IP67 |
| Connector Coding | A Coded |
| Connector Body Material | - |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Voltage Rating | 30V |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | SPEEDCON Series |
|---|---|
| Sensor Contact Type | PCB Pin |
| IP / NEMA Rating | IP65, IP67 |
| Connector Body Material | - |
| Contact Plating | Gold |
| Voltage Rating | 30V |
| Sensor Connector Size | M12 |
|---|---|
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 1.5A |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01014 |
